
THD 10-4811WIN | |
---|---|
DigiKey Part Number | THD10-4811WIN-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-4811WIN |
Description | DC DC CONVERTER 5.1V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-4811WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.04000 | $46.04 |
10 | $42.56600 | $425.66 |
25 | $41.65360 | $1,041.34 |
50 | $40.97640 | $2,048.82 |
100 | $40.30900 | $4,030.90 |
250 | $39.44216 | $9,860.54 |
500 | $32.89350 | $16,446.75 |