

TEN 40-4812WIN | |
---|---|
DigiKey Part Number | 1951-3020-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4812WIN |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.33A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4812WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.43000 | $131.43 |
10 | $118.97500 | $1,189.75 |
25 | $116.42280 | $2,910.57 |
50 | $114.52560 | $5,726.28 |
100 | $112.65750 | $11,265.75 |
250 | $94.09068 | $23,522.67 |