

TEN 12-2413 | |
---|---|
DigiKey Part Number | 1951-2944-ND |
Manufacturer | |
Manufacturer Product Number | TEN 12-2413 |
Description | DC DC CONVERTER 15V 12W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 800mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 12-2413 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.72000 | $87.72 |
10 | $78.55100 | $785.51 |
25 | $76.86600 | $1,921.65 |
50 | $75.61440 | $3,780.72 |
100 | $74.38170 | $7,438.17 |
250 | $61.54328 | $15,385.82 |