


XPH3R304PS,L1XHQ | |
---|---|
DigiKey Part Number | 264-XPH3R304PS,L1XHQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPH3R304PS,L1XHQ |
Description | 40V UMOS9-H SOP ADVANCE(WF) 3.3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Ta) 3W (Ta), 76W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | +20V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1660 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 76W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55264 | $2,763.20 |
10,000 | $0.53589 | $5,358.90 |