
TTC4116FU,LF | |
---|---|
DigiKey Part Number | 264-TTC4116FU,LFTR-ND - Tape & Reel (TR) 264-TTC4116FU,LFCT-ND - Cut Tape (CT) 264-TTC4116FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTC4116FU,LF |
Description | TRANS NPN 50V 0.15A SC-70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | TTC4116FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06484 | $194.52 |
6,000 | $0.05803 | $348.18 |
9,000 | $0.05456 | $491.04 |
15,000 | $0.05065 | $759.75 |
21,000 | $0.04834 | $1,015.14 |
30,000 | $0.04609 | $1,382.70 |
75,000 | $0.04114 | $3,085.50 |
150,000 | $0.03808 | $5,712.00 |
300,000 | $0.03643 | $10,929.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.21100 | $2.11 |
100 | $0.13050 | $13.05 |
500 | $0.09556 | $47.78 |
1,000 | $0.08421 | $84.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20300 | $2.03 |
100 | $0.12520 | $12.52 |
500 | $0.09162 | $45.81 |
1,000 | $0.08074 | $80.74 |