
TPH3R506PL,LQ | |
---|---|
DigiKey Part Number | 264-TPH3R506PLLQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPH3R506PL,LQ |
Description | MOSFET N-CH 60V 94A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 94A (Tc) 830mW (Ta), 116W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 47A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4420 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta), 116W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82454 | $2,473.62 |
6,000 | $0.81050 | $4,863.00 |