TPC8408,LQ(S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 30
Unit Price: $1.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.07000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC8408,LQ(S

DigiKey Part Number
264-TPC8408LQ(STR-ND - Tape & Reel (TR)
264-TPC8408LQ(SCT-ND - Cut Tape (CT)
264-TPC8408LQ(SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC8408,LQ(S
Description
MOSFET N/P-CH 40V 6.1A/5.3A 8SOP
Customer Reference
Detailed Description
Mosfet Array 40V 6.1A, 5.3A 450mW Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPC8408,LQ(S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
6.1A, 5.3A
Rds On (Max) @ Id, Vgs
32mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
2.3V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
850pF @ 10V
Power - Max
450mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes