TPC6111(TE85L,F,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,690
Unit Price: $0.93000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.73000
Datasheet
TSOT-23-6, TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6, TSOT-6
TPC6111(TE85L,F)

TPC6111(TE85L,F,M)

DigiKey Part Number
TPC6111(TE85LFM)TR-ND - Tape & Reel (TR)
TPC6111(TE85LFM)CT-ND - Cut Tape (CT)
TPC6111(TE85LFM)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC6111(TE85L,F,M)
Description
MOSFET P-CH 20V 5.5A VS-6
Customer Reference
Detailed Description
P-Channel 20 V 5.5A (Ta) 700mW (Ta) Surface Mount VS-6 (2.9x2.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
40mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VS-6 (2.9x2.8)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes