TPC6011(TE85L,F,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


Infineon Technologies
In Stock: 250
Unit Price: $0.64000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.54000
Datasheet
TSOT-23-6, TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC6011(TE85L,F,M)

DigiKey Part Number
TPC6011(TE85LFM)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC6011(TE85L,F,M)
Description
MOSFET N-CH 30V 6A VS-6
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 700mW (Ta) Surface Mount VS-6 (2.9x2.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VS-6 (2.9x2.8)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable