4-SMD Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3145(F

DigiKey Part Number
264-TLP3145(F-ND
Manufacturer
Manufacturer Product Number
TLP3145(F
Description
SSR RELAY SPST-NO 400MA 0-200V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 200 V
Load Current
400 mA
On-State Resistance (Max)
2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, cUL, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.98700$39.87
100$3.13330$313.33
500$2.75914$1,379.57
1,000$2.63742$2,637.42
2,000$2.53440$5,068.80
5,000$2.42220$12,111.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.