
TLP293-4(LA-TP,E | |
---|---|
DigiKey Part Number | TLP293-4(LA-TPETR-ND - Tape & Reel (TR) TLP293-4(LA-TPECT-ND - Cut Tape (CT) TLP293-4(LA-TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293-4(LA-TP,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 500µA | |
Current Transfer Ratio (Max) | 600% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.69800 | $16.98 |
100 | $1.27880 | $127.88 |
500 | $1.09352 | $546.76 |
1,000 | $1.03302 | $1,033.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.02393 | $2,047.86 |
4,000 | $0.97861 | $3,914.44 |
6,000 | $0.95540 | $5,732.40 |
10,000 | $0.92921 | $9,292.10 |
14,000 | $0.91365 | $12,791.10 |