16-SOIC 4.55mm width
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP292-4(TPR,E

DigiKey Part Number
TLP292-4(TPRETR-ND - Tape & Reel (TR)
TLP292-4(TPRECT-ND - Cut Tape (CT)
TLP292-4(TPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP292-4(TPR,E
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.58000$2.58
10$1.83600$18.36
100$1.38850$138.85
500$1.19038$595.19
1,000$1.12571$1,125.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.11693$2,233.86
4,000$1.06853$4,274.12
6,000$1.04374$6,262.44
10,000$1.01577$10,157.70
14,000$0.99915$13,988.10
Manufacturers Standard Package