TLP2403(F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.21653
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.25389
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.70000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.61421
Datasheet

Similar


Broadcom Limited
In Stock: 41
Unit Price: $3.81000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.64294
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $4.61000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.50708
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $4.05000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.79752
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2403(F)

DigiKey Part Number
TLP2403(F)-ND
Manufacturer
Manufacturer Product Number
TLP2403(F)
Description
OPTOISO 3.75KV DARL W/BASE 8-SO
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP2403(F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300ns, 1µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.