
TLP184(V4-TPR,SE | |
---|---|
DigiKey Part Number | 264-TLP184(V4-TPR,SETR-ND - Tape & Reel (TR) 264-TLP184(V4-TPR,SECT-ND - Cut Tape (CT) 264-TLP184(V4-TPR,SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP184(V4-TPR,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.55000 | $5.50 |
100 | $0.39520 | $39.52 |
500 | $0.32544 | $162.72 |
1,000 | $0.30249 | $302.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27294 | $818.82 |
6,000 | $0.25787 | $1,547.22 |
9,000 | $0.25015 | $2,251.35 |
15,000 | $0.24143 | $3,621.45 |
21,000 | $0.23624 | $4,961.04 |
30,000 | $0.23118 | $6,935.40 |