
TK4A80E,S4X | |
---|---|
DigiKey Part Number | 264-TK4A80ES4X-ND |
Manufacturer | |
Manufacturer Product Number | TK4A80E,S4X |
Description | PB-FPOWERMOSFETTRANSISTORTO-220S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.66000 | $2.66 |
50 | $1.72760 | $86.38 |
100 | $1.39250 | $139.25 |
500 | $1.05050 | $525.25 |
1,000 | $0.93806 | $938.06 |
2,000 | $0.89054 | $1,781.08 |
5,000 | $0.83775 | $4,188.75 |