
TK2A65D(STA4,Q,M) | |
---|---|
DigiKey Part Number | TK2A65D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK2A65D(STA4,Q,M) |
Description | MOSFET N-CH 650V 2A TO220SIS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 2A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.26Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
50 | $1.35100 | $67.55 |
100 | $1.25950 | $125.95 |
500 | $0.95266 | $476.33 |
1,000 | $0.83410 | $834.10 |
2,000 | $0.81236 | $1,624.72 |
5,000 | $0.75768 | $3,788.40 |