TCR3UF18B,LM(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 391
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
TCR3UF105A,LM(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3UF18B,LM(CT

DigiKey Part Number
264-TCR3UF18BLM(TR-ND - Tape & Reel (TR)
264-TCR3UF18BLM(CT-ND - Cut Tape (CT)
264-TCR3UF18BLM(DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UF18B,LM(CT
Description
IC REG LINEAR 1.8V 300MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.464V @ 300mA
Current - Output
Current - Quiescent (Iq)
680 nA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15817$474.51
6,000$0.15331$919.86
9,000$0.15088$1,357.92
15,000$0.14819$2,222.85
21,000$0.14661$3,078.81
30,000$0.14510$4,353.00
75,000$0.14184$10,638.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.26700$2.67
25$0.23600$5.90
100$0.20210$20.21
250$0.18584$46.46
500$0.17612$88.06
1,000$0.16808$168.08
Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.56100$5.61
25$0.46120$11.53
100$0.34810$34.81
250$0.29244$73.11
500$0.25822$129.11
1,000$0.22952$229.52
* All Digi-Reel orders will add a $9.50 reeling fee.