TC7MBL3125CFT(EL) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.76000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7MBL3125CFT(EL)

DigiKey Part Number
TC7MBL3125CFT(EL)TR-ND - Tape & Reel (TR)
TC7MBL3125CFT(EL)CT-ND - Cut Tape (CT)
TC7MBL3125CFT(EL)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7MBL3125CFT(EL)
Description
IC BUS SWITCH 4 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7MBL3125CFT(EL) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.40500$4.05
25$0.36080$9.02
100$0.31190$31.19
250$0.28840$72.10
500$0.27426$137.13
1,000$0.26262$262.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.24543$490.86
4,000$0.23778$951.12
6,000$0.23395$1,403.70
10,000$0.22970$2,297.00
14,000$0.22721$3,180.94
20,000$0.22483$4,496.60
50,000$0.21969$10,984.50
Manufacturers Standard Package