8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75W58FU,LF

DigiKey Part Number
TC75W58FULFTR-ND - Tape & Reel (TR)
TC75W58FULFCT-ND - Cut Tape (CT)
TC75W58FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75W58FU,LF
Description
IC COMPARATOR 2 GEN PUR 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC75W58FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 7V, ±0.9V ~ 3.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
25mA
Current - Quiescent (Max)
22µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
800ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,275
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33534$1,006.02
6,000$0.32632$1,957.92
9,000$0.32180$2,896.20
15,000$0.31679$4,751.85
21,000$0.31387$6,591.27
30,000$0.31105$9,331.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.56100$5.61
25$0.50040$12.51
100$0.43480$43.48
250$0.40348$100.87
500$0.38458$192.29
1,000$0.36899$368.99
Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.53700$5.37
25$0.47960$11.99
100$0.41690$41.69
250$0.38684$96.71
500$0.36872$184.36
1,000$0.35378$353.78
* All Digi-Reel orders will add a $9.50 reeling fee.