TC75W54FU,LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 807
Unit Price: $2.84000
Datasheet
8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75W54FU,LF

DigiKey Part Number
264-TC75W54FU,LFTR-ND - Tape & Reel (TR)
264-TC75W54FU,LFCT-ND - Cut Tape (CT)
264-TC75W54FU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75W54FU,LF
Description
IC OPAMP GP 2 CIRCUIT 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC75W54FU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
200µA
Current - Output / Channel
700 µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.53700$5.37
25$0.47960$11.99
100$0.41670$41.67
250$0.38664$96.66
500$0.36854$184.27
1,000$0.35362$353.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33519$1,005.57
6,000$0.32617$1,957.02
9,000$0.32165$2,894.85
15,000$0.31665$4,749.75
21,000$0.31372$6,588.12
30,000$0.31091$9,327.30
Manufacturers Standard Package