14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LCX14F(EL,K,F)

DigiKey Part Number
TC74LCX14F(ELKF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74LCX14F(EL,K,F)
Description
IC INVERT SCHMITT 6CH 1INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74LCX14F(EL,K,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.3V ~ 0.6V
Input Logic Level - High
1.35V ~ 2.2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.22173$443.46
4,000$0.21469$858.76
6,000$0.21116$1,266.96
10,000$0.20726$2,072.60
14,000$0.20498$2,869.72
20,000$0.20278$4,055.60
50,000$0.19805$9,902.50
Manufacturers Standard Package