TC62D902FG,C,8,EL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: $2.81000
Datasheet

Similar


Microchip Technology
In Stock: 145
Unit Price: $1.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.00964
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: $3.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.22172
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.08299
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
8 SOIC

TC62D902FG,C,8,EL

DigiKey Part Number
TC62D902FGC8ELTR-ND - Tape & Reel (TR)
TC62D902FGC8ELCT-ND - Cut Tape (CT)
TC62D902FGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC62D902FG,C,8,EL
Description
IC LED DRIVER OFFL TRIAC 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
1.8V
Voltage - Supply (Max)
25V
Voltage - Output
15V
Current - Output / Channel
-
Frequency
200kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.19350$2,983.75
5,000$1.16671$5,833.55
7,500$1.15330$8,649.75
12,500$1.13844$14,230.50
Manufacturers Standard Package