TB6593FNG(O,EL) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.84000
Datasheet
20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6593FNG(O,EL)

DigiKey Part Number
TB6593FNGTR-ND - Tape & Reel (TR)
TB6593FNGCT-ND - Cut Tape (CT)
TB6593FNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB6593FNG(O,EL)
Description
IC MOTOR DRIVER 2.7V-5.5V 20SSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 20-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2.5V ~ 13.5V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.