
SSM6K819R,LXHF | |
---|---|
DigiKey Part Number | 264-SSM6K819RLXHFTR-ND - Tape & Reel (TR) 264-SSM6K819RLXHFCT-ND - Cut Tape (CT) 264-SSM6K819RLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K819R,LXHF |
Description | AUTO AEC-Q SS MOS N-CH LOGIC-LEV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K819R,LXHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25.8mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.44500 | $14.45 |
100 | $0.96370 | $96.37 |
500 | $0.75716 | $378.58 |
1,000 | $0.69065 | $690.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61333 | $1,839.99 |
6,000 | $0.57035 | $3,422.10 |
9,000 | $0.56990 | $5,129.10 |