
SSM3J340R,LF | |
---|---|
DigiKey Part Number | SSM3J340RLFTR-ND - Tape & Reel (TR) SSM3J340RLFCT-ND - Cut Tape (CT) SSM3J340RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J340R,LF |
Description | MOSFET P-CH 30V 4A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J340R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 492 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.34400 | $3.44 |
100 | $0.21610 | $21.61 |
500 | $0.16062 | $80.31 |
1,000 | $0.14272 | $142.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11988 | $359.64 |
6,000 | $0.10931 | $655.86 |
9,000 | $0.10247 | $922.23 |
15,000 | $0.09482 | $1,422.30 |
21,000 | $0.09310 | $1,955.10 |
30,000 | $0.08714 | $2,614.20 |
75,000 | $0.08082 | $6,061.50 |
150,000 | $0.07979 | $11,968.50 |