
RN4610(TE85L,F) | |
---|---|
DigiKey Part Number | RN4610(TE85LF)TR-ND - Tape & Reel (TR) RN4610(TE85LF)CT-ND - Cut Tape (CT) RN4610(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4610(TE85L,F) |
Description | TRANS PREBIAS 1NPN 1PNP 50V SM6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4610(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.34400 | $3.44 |
100 | $0.21610 | $21.61 |
500 | $0.16062 | $80.31 |
1,000 | $0.14272 | $142.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11631 | $348.93 |
6,000 | $0.10515 | $630.90 |
9,000 | $0.09945 | $895.05 |
15,000 | $0.09305 | $1,395.75 |
21,000 | $0.08926 | $1,874.46 |
30,000 | $0.08558 | $2,567.40 |
75,000 | $0.07749 | $5,811.75 |
150,000 | $0.07650 | $11,475.00 |