
RN2967(TE85L,F) | |
---|---|
DigiKey Part Number | RN2967(TE85LF)TR-ND - Tape & Reel (TR) RN2967(TE85LF)CT-ND - Cut Tape (CT) RN2967(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2967(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA US6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2967(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.34400 | $3.44 |
100 | $0.21610 | $21.61 |
500 | $0.16062 | $80.31 |
1,000 | $0.14272 | $142.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12131 | $363.93 |
6,000 | $0.10967 | $658.02 |
9,000 | $0.10373 | $933.57 |
15,000 | $0.09705 | $1,455.75 |
21,000 | $0.09310 | $1,955.10 |
30,000 | $0.08926 | $2,677.80 |
75,000 | $0.08082 | $6,061.50 |
150,000 | $0.07979 | $11,968.50 |