
RN2414(TE85L,F) | |
---|---|
DigiKey Part Number | 264-RN2414(TE85LF)TR-ND - Tape & Reel (TR) 264-RN2414(TE85LF)CT-ND - Cut Tape (CT) 264-RN2414(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2414(TE85L,F) |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2414(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.22200 | $2.22 |
100 | $0.13820 | $13.82 |
500 | $0.10130 | $50.65 |
1,000 | $0.08931 | $89.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07180 | $215.40 |
6,000 | $0.06430 | $385.80 |
9,000 | $0.06048 | $544.32 |
15,000 | $0.05617 | $842.55 |
21,000 | $0.05363 | $1,126.23 |
30,000 | $0.05115 | $1,534.50 |
75,000 | $0.04570 | $3,427.50 |
150,000 | $0.04234 | $6,351.00 |
300,000 | $0.04077 | $12,231.00 |