RN2309(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.06819
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet
RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2309(TE85L,F)

DigiKey Part Number
RN2309(TE85LF)TR-ND - Tape & Reel (TR)
RN2309(TE85LF)CT-ND - Cut Tape (CT)
RN2309(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2309(TE85L,F)
Description
TRANS PREBIAS PNP 50V 0.1A SC70
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN2309(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.