
RN2112ACT(TPL3) | |
---|---|
DigiKey Part Number | RN2112ACT(TPL3)TR-ND - Tape & Reel (TR) RN2112ACT(TPL3)CT-ND - Cut Tape (CT) RN2112ACT(TPL3)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2112ACT(TPL3) |
Description | TRANS PREBIAS PNP 50V 0.08A CST3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 80 mA 100 mW Surface Mount CST3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 80 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | CST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10630 | $1,063.00 |
20,000 | $0.10118 | $2,023.60 |
30,000 | $0.09830 | $2,949.00 |
50,000 | $0.09478 | $4,739.00 |
70,000 | $0.09254 | $6,477.80 |
100,000 | $0.09022 | $9,022.00 |