CMS20I30A(TE12L,QM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.55000
Datasheet
SOD 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 128
SOD 128

CMS20I30A(TE12L,QM

DigiKey Part Number
264-CMS20I30A(TE12L,QMTR-ND - Tape & Reel (TR)
264-CMS20I30A(TE12L,QMCT-ND - Cut Tape (CT)
264-CMS20I30A(TE12L,QMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS20I30A(TE12L,QM
Description
DIODE SCHOTTKY 30V 2A MFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
EDA/CAD Models
CMS20I30A(TE12L,QM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
82pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$0.77500$7.75
100$0.50210$50.21
500$0.38450$192.25
1,000$0.34658$346.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28944$868.32
6,000$0.26590$1,595.40
9,000$0.25390$2,285.10
15,000$0.24042$3,606.30
21,000$0.23495$4,933.95
Manufacturers Standard Package