


CMS10I30A(TE12L,QM | |
---|---|
DigiKey Part Number | 264-CMS10I30A(TE12L,QMTR-ND - Tape & Reel (TR) 264-CMS10I30A(TE12L,QMCT-ND - Cut Tape (CT) 264-CMS10I30A(TE12L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS10I30A(TE12L,QM |
Description | DIODE SCHOTTKY 30V 1A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS10I30A(TE12L,QM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 82pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $0.76600 | $7.66 |
100 | $0.49610 | $49.61 |
500 | $0.37978 | $189.89 |
1,000 | $0.34225 | $342.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28572 | $857.16 |
6,000 | $0.26242 | $1,574.52 |
9,000 | $0.25055 | $2,254.95 |
15,000 | $0.23721 | $3,558.15 |
21,000 | $0.23131 | $4,857.51 |