


CMS01(TE12L) | |
---|---|
DigiKey Part Number | CMS01CT-ND - Cut Tape (CT) CMS01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS01(TE12L) |
Description | DIODE SCHOTTKY 30V 3A MFLAT |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS01(TE12L) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |