
74VHC32FT | |
---|---|
DigiKey Part Number | 264-74VHC32FTTR-ND - Tape & Reel (TR) 264-74VHC32FTCT-ND - Cut Tape (CT) 264-74VHC32FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC32FT |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC32FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.30400 | $3.04 |
25 | $0.26960 | $6.74 |
100 | $0.23180 | $23.18 |
250 | $0.21360 | $53.40 |
500 | $0.20264 | $101.32 |
1,000 | $0.19360 | $193.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17854 | $446.35 |
5,000 | $0.17297 | $864.85 |
7,500 | $0.17018 | $1,276.35 |
12,500 | $0.16708 | $2,088.50 |
17,500 | $0.16527 | $2,892.22 |
25,000 | $0.16353 | $4,088.25 |
62,500 | $0.15979 | $9,986.88 |