
74VHC273FT | |
---|---|
DigiKey Part Number | 264-74VHC273FTTR-ND - Tape & Reel (TR) 264-74VHC273FTCT-ND - Cut Tape (CT) 264-74VHC273FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC273FT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC273FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOPB | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.41200 | $4.12 |
25 | $0.36720 | $9.18 |
100 | $0.31720 | $31.72 |
250 | $0.29332 | $73.33 |
500 | $0.27900 | $139.50 |
1,000 | $0.26718 | $267.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.24707 | $617.68 |
5,000 | $0.23977 | $1,198.85 |
7,500 | $0.23612 | $1,770.90 |
12,500 | $0.23207 | $2,900.88 |
17,500 | $0.22971 | $4,019.93 |
25,000 | $0.22743 | $5,685.75 |
62,500 | $0.22254 | $13,908.75 |