74HCT541D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.35892
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.35892
Datasheet
74HC374D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT541D

DigiKey Part Number
74HCT541DTR-ND - Tape & Reel (TR)
74HCT541DCT-ND - Cut Tape (CT)
74HCT541DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT541D
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HCT541D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes