2SC6026CT-Y(TPL3) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.23000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.98000
Datasheet
SC-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC6026CT-Y(TPL3)

DigiKey Part Number
2SC6026CT-Y(TPL3)TR-ND - Tape & Reel (TR)
2SC6026CT-Y(TPL3)CT-ND - Cut Tape (CT)
2SC6026CT-Y(TPL3)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC6026CT-Y(TPL3)
Description
TRANS NPN 50V 0.1A CST3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 60MHz 100 mW Surface Mount CST3
EDA/CAD Models
2SC6026CT-Y(TPL3) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
100 mW
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
CST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes