2SC5065-O(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 207
Unit Price: $0.45000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


Infineon Technologies
In Stock: 2,219
Unit Price: $0.68000
Datasheet

Similar


Infineon Technologies
In Stock: 1,413
Unit Price: $0.65000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Infineon Technologies
In Stock: 3,239
Unit Price: $0.20000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $367.23000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $1,138.48400
Datasheet
RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5065-O(TE85L,F)

DigiKey Part Number
2SC5065-O(TE85LF)TR-ND - Tape & Reel (TR)
2SC5065-O(TE85LF)CT-ND - Cut Tape (CT)
2SC5065-O(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5065-O(TE85L,F)
Description
RF TRANS NPN 12V 7GHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 12V 30mA 7GHz 100mW Surface Mount SC-70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1dB @ 500MHz
Gain
-
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes