
XC9142F50CMR-G | |
---|---|
DigiKey Part Number | 893-XC9142F50CMR-GTR-ND - Tape & Reel (TR) 893-XC9142F50CMR-GCT-ND - Cut Tape (CT) 893-XC9142F50CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142F50CMR-G |
Description | IC REG BOOST 5V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.95000 | $2.95 |
10 | $1.87500 | $18.75 |
25 | $1.59240 | $39.81 |
100 | $1.27450 | $127.45 |
250 | $1.11904 | $279.76 |
500 | $1.02408 | $512.04 |
1,000 | $0.94504 | $945.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72811 | $2,184.33 |