
XC8109AD10ER-G | |
---|---|
DigiKey Part Number | 893-XC8109AD10ER-GTR-ND - Tape & Reel (TR) 893-XC8109AD10ER-GCT-ND - Cut Tape (CT) 893-XC8109AD10ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8109AD10ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 900mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 900mA | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-USPC (1.8x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.77800 | $7.78 |
25 | $0.69960 | $17.49 |
100 | $0.61200 | $61.20 |
250 | $0.57032 | $142.58 |
500 | $0.54518 | $272.59 |
1,000 | $0.52449 | $524.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49892 | $1,496.76 |
6,000 | $0.48642 | $2,918.52 |
9,000 | $0.48015 | $4,321.35 |
15,000 | $0.47321 | $7,098.15 |
21,000 | $0.46915 | $9,852.15 |
30,000 | $0.46525 | $13,957.50 |