XC6505A331PR-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.58831
Datasheet
SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6505A331PR-G

DigiKey Part Number
893-XC6505A331PR-GTR-ND - Tape & Reel (TR)
893-XC6505A331PR-GCT-ND - Cut Tape (CT)
893-XC6505A331PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6505A331PR-G
Description
IC REG LINEAR 3.3V 200MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 100mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.66984$669.84
2,000$0.61932$1,238.64
3,000$0.59381$1,781.43
5,000$0.56537$2,826.85
7,000$0.54865$3,840.55
10,000$0.53249$5,324.90
25,000$0.49744$12,436.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.19000$2.19
10$1.38100$13.81
25$1.16640$29.16
100$0.92270$92.27
250$0.80348$200.87
500$0.73058$365.29
Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$1.15700$11.57
25$1.09840$27.46
100$0.90220$90.22
250$0.84324$210.81
500$0.74522$372.61
* All Digi-Reel orders will add a $9.50 reeling fee.