


XC6223T251MR-G | |
---|---|
DigiKey Part Number | 893-XC6223T251MR-GTR-ND - Tape & Reel (TR) 893-XC6223T251MR-GCT-ND - Cut Tape (CT) 893-XC6223T251MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T251MR-G |
Description | IC REG LINEAR 2.5V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.49900 | $4.99 |
25 | $0.44440 | $11.11 |
100 | $0.38550 | $38.55 |
250 | $0.35732 | $89.33 |
500 | $0.34038 | $170.19 |
1,000 | $0.32643 | $326.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35647 | $1,069.41 |
6,000 | $0.33082 | $1,984.92 |
9,000 | $0.31787 | $2,860.83 |
15,000 | $0.30343 | $4,551.45 |
21,000 | $0.29495 | $6,193.95 |
30,000 | $0.28676 | $8,602.80 |