


XC6220D331MR-G | |
---|---|
DigiKey Part Number | 893-XC6220D331MR-GTR-ND - Tape & Reel (TR) 893-XC6220D331MR-GCT-ND - Cut Tape (CT) 893-XC6220D331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220D331MR-G |
Description | IC REG LINEAR 3.3V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220D331MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 28.75 µA | |
Current - Supply (Max) | 118.75 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.35000 | $2.35 |
10 | $1.48300 | $14.83 |
25 | $1.25440 | $31.36 |
100 | $0.99500 | $99.50 |
250 | $0.86816 | $217.04 |
500 | $0.79056 | $395.28 |
1,000 | $0.72596 | $725.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59707 | $1,791.21 |
6,000 | $0.55277 | $3,316.62 |
9,000 | $0.53395 | $4,805.55 |