

XC6216B802MR-G | |
---|---|
DigiKey Part Number | 893-XC6216B802MR-GTR-ND - Tape & Reel (TR) 893-XC6216B802MR-GCT-ND - Cut Tape (CT) 893-XC6216B802MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216B802MR-G |
Description | IC REG LINEAR 8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B802MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $1.58400 | $15.84 |
25 | $1.34080 | $33.52 |
100 | $1.06620 | $106.62 |
250 | $0.93196 | $232.99 |
500 | $0.84988 | $424.94 |
1,000 | $0.78150 | $781.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58249 | $1,747.47 |