


XC6209B492MR-G | |
---|---|
DigiKey Part Number | 893-XC6209B492MR-GTR-ND - Tape & Reel (TR) 893-XC6209B492MR-GCT-ND - Cut Tape (CT) 893-XC6209B492MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B492MR-G |
Description | IC REG LINEAR 4.9V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B492MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.90600 | $9.06 |
25 | $0.85120 | $21.28 |
100 | $0.69460 | $69.46 |
250 | $0.64516 | $161.29 |
500 | $0.54910 | $274.55 |
1,000 | $0.43927 | $439.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39809 | $1,194.27 |
6,000 | $0.37064 | $2,223.84 |
15,000 | $0.35691 | $5,353.65 |
30,000 | $0.34318 | $10,295.40 |