

XC6204B342MR-G | |
---|---|
DigiKey Part Number | 893-XC6204B342MR-GTR-ND - Tape & Reel (TR) 893-XC6204B342MR-GCT-ND - Cut Tape (CT) 893-XC6204B342MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B342MR-G |
Description | IC REG LIN 3.4V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B342MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.07600 | $10.76 |
25 | $0.90480 | $22.62 |
100 | $0.70950 | $70.95 |
250 | $0.61380 | $153.45 |
500 | $0.55518 | $277.59 |
1,000 | $0.50634 | $506.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44512 | $1,335.36 |
6,000 | $0.41477 | $2,488.62 |
9,000 | $0.39944 | $3,594.96 |
15,000 | $0.38237 | $5,735.55 |
21,000 | $0.37233 | $7,818.93 |
30,000 | $0.36264 | $10,879.20 |