
XC6127C25B7R-G | |
---|---|
DigiKey Part Number | 893-XC6127C25B7R-GTR-ND - Tape & Reel (TR) 893-XC6127C25B7R-GCT-ND - Cut Tape (CT) 893-XC6127C25B7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C25B7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 85ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.47500 | $4.75 |
25 | $0.42440 | $10.61 |
100 | $0.36800 | $36.80 |
250 | $0.34092 | $85.23 |
500 | $0.32460 | $162.30 |
1,000 | $0.31119 | $311.19 |
2,500 | $0.29703 | $742.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25493 | $1,274.65 |