
AST1035 | |
---|---|
DigiKey Part Number | 1832-AST1035-ND |
Manufacturer | |
Manufacturer Product Number | AST1035 |
Description | BUZZER WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Buzzer Audio Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Audio | |
Function | Buzzer | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.69000 | $7.69 |