ULN2004ADE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.11000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $1.19000
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: $0.54000
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: $0.57000
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: $0.83000
Datasheet

Upgrade


STMicroelectronics
In Stock: 20
Unit Price: $0.90000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004ADE4

DigiKey Part Number
ULN2004ADE4-ND
Manufacturer
Manufacturer Product Number
ULN2004ADE4
Description
TRANS 7NPN DARL 50V 0.5A 16SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2004ADE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types