
UCD90120RGCT | |
---|---|
DigiKey Part Number | 296-25124-2-ND - Tape & Reel (TR) 296-25124-1-ND - Cut Tape (CT) 296-25124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90120RGCT |
Description | IC SUPERVISOR 12 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 12 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90120RGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 12 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.18000 | $20.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.05956 | $3,264.89 |
500 | $12.72042 | $6,360.21 |
750 | $12.55059 | $9,412.94 |
1,250 | $12.36250 | $15,453.12 |